You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LZ53 - 

Fan Finger Guard, Grille, ebm-papst fan series 5300, 140 mm, 124.5 mm, Steel

LZ53 - Fan Finger Guard, Grille, ebm-papst fan series 5300, 140 mm, 124.5 mm, Steel

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EBM-PAPST EBM-PAPST
Manufacturer Part No:
LZ53
Order Code:
1698227
Technical Datasheet:
LZ53   Datasheet
See all Technical Docs

Product Information

:
ebm-papst fan series 5300
:
140mm
:
124.5mm
:
Steel
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LZ53 is a Guard Grille according to DIN EN ISO 13857, made of galvanised or nickel-plated and passivated steel wire for device fans. It is specially designed for use with ebm-papst fans. Its design ensures maximum safety with minimum effect on the operating noise level.

Applications

Industrial

Footnotes

Note that when using guard grilles from other manufacturers, compliance with safety-related distances will not always be present.

Alternatives for LZ53

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $2.51 ($2.89)   ( ) 10+ $2.43 ($2.79)   ( ) 25+ $2.35 ($2.70)   ( ) 50+ $2.21 ($2.54)   ( ) More Pricing...

Restricted Item Add

Associated Products

Compare Selected

248 total stock globally

98 available for 4 - 5 business days delivery
150 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 4/05/20

$4.84 ( $5.57  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $4.84 ($5.57)
  ( )
10+ $4.36 ($5.01)