You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

M4Q045-CA03-75

Motor, Q Motors, Shaded Pole, 230 Vac, 1300 rpm, 10 W

M4Q045-CA03-75 - Motor, Q Motors, Shaded Pole, 230 Vac, 1300 rpm, 10 W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EBM-PAPST EBM-PAPST
Manufacturer Part No:
M4Q045-CA03-75
Order Code:
247465901
Technical Datasheet:
M4Q045-CA03-75   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
230V

:
50Hz

:
36W

:
CCW (Counter Clockwise)

:
-

:
-30°C

:
40°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The M4Q045-CA03-75 is a 230VAC/36W 2-pole square Shaded-pole Motor with counter clockwise rotation and jacketed cable 3 x 0.5mm² brass lead tips electrical connection. This motor features simple, robust and maintenance-free design, multi-function external and internal rotors. Used primarily in low-torque applications.
  • Square shape
  • IP42 Protection rating
  • Jacketed cable 3x0.5mm with brass lead tips electrical connection

Applications

Motor Drive & Control

27 total stock globally Need more?

13 available for next business day delivery
14 available for 4 - 5 business days delivery

$37.09 ( $42.65  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $37.09 ($42.65)