You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PG1W-12-60-L3BN - 

Fan / Force Cooled Heat Sink, 0.94 °C/W, 60.25 mm, 70 mm, 84 mm, 7 dBA

PG1W-12-60-L3BN - Fan / Force Cooled Heat Sink, 0.94 °C/W, 60.25 mm, 70 mm, 84 mm, 7 dBA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EBM-PAPST EBM-PAPST
Manufacturer Part No:
PG1W-12-60-L3BN
Order Code:
2432916
Technical Datasheet:
PG1W-12-60-L3BN   Datasheet
See all Technical Docs

Product Information

:
0.94°C/W
:
60.25mm
:
70mm
:
84mm
:
-
:
7dBA
:
Screw
:
-
:
2.372"
:
2.756"
:
3.307"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PG1W-12-60-L3BN is a 84mm force-cooled Heat Sink with black anodize finish, screw mounting, 0.94°C/W thermal resistance. This heat sink features 100% end of line testing, low noise custom acoustic isolation ring, high efficiency motor design, electrical input requires less than 0.18W, isolation ring thermal protection.
  • 87500hours Life Span
  • Up to 40°C Ambient temperature range

Applications

HVAC

Alternatives for PG1W-12-60-L3BN

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $67.45 ($77.57)   ( ) 6+ $64.08 ($73.69)   ( ) 15+ $60.70 ($69.80)   ( ) 25+ $57.33 ($65.93)   ( ) 50+ $54.46 ($62.63)   ( ) More Pricing...

Restricted Item Add

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 4/05/20

Contact me when back in stock

View all alternatives / recommendations
$69.69 ( $80.14  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $69.69 ($80.14)
  ( )
6+ $67.60 ($77.74)
  ( )
15+ $64.22 ($73.85)
  ( )
25+ $61.01 ($70.16)
  ( )
50+ $57.95 ($66.64)