You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

PG1W-12-60-M3BN - 

Fan / Force Cooled Heat Sink, 1.32 °C/W, 60.25 mm, 72 mm, 72 mm, 7 dBA

PG1W-12-60-M3BN - Fan / Force Cooled Heat Sink, 1.32 °C/W, 60.25 mm, 72 mm, 72 mm, 7 dBA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EBM-PAPST EBM-PAPST
Manufacturer Part No:
PG1W-12-60-M3BN
Order Code:
2432917
Technical Datasheet:
PG1W-12-60-M3BN   Datasheet
See all Technical Docs

Product Information

:
1.32°C/W
:
60.25mm
:
72mm
:
72mm
:
-
:
7dBA
:
Screw
:
-
:
2.372"
:
2.834"
:
2.834"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PG1W-12-60-M3BN is a 12V DC Axial Fan + Heat Sink active cooling module commonly used in architectural, pendant, track, spot and downlight applications.
  • Active cooling solution for Xicato light engines
  • Xicato XSM light engines
  • Industry leading lifetime
  • Silent fan operation 7dBA
  • Increased lumen output capability
  • 18W Highly efficient
  • Thermal power dissipation up to 40W
  • 197500h Lifetime (at 20°C)
  • 87500h Lifetime (at 40°C)

Applications

HVAC, Thermal Management, Industrial

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Alternatives for PG1W-12-60-M3BN

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $68.33 ($78.58)   ( ) 6+ $66.28 ($76.22)   ( ) 15+ $62.96 ($72.40)   ( ) 25+ $59.82 ($68.79)   ( ) 50+ $56.82 ($65.34)   ( ) More Pricing...

Restricted Item Add

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 9/03/20

Contact me when back in stock

$66.13 ( $76.05 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $66.13 ($76.05)
  ( )
6+ $62.82 ($72.24)
  ( )
15+ $59.51 ($68.44)
  ( )
25+ $56.20 ($64.63)
  ( )
50+ $53.40 ($61.41)