You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

QLZ06/2400-3030 - 

Fan Blower, QLZ06 Series, Crossflow, 230 V, AC, 324 mm, 83 mm, 170 m³/h

QLZ06/2400-3030 - Fan Blower, QLZ06 Series, Crossflow, 230 V, AC, 324 mm, 83 mm, 170 m³/h

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EBM-PAPST EBM-PAPST
Manufacturer Part No:
QLZ06/2400-3030
Order Code:
1781447
Product Range
QLZ06 Series
Technical Datasheet:
QLZ06/2400-3030   Datasheet
See all Technical Docs

Product Information

:
Crossflow
:
230V
:
AC
:
324mm
:
83mm
:
170m³/h
:
100cu.ft/min
:
-
:
-
:
Wire Leaded
:
33W
:
QLZ06 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The QLZ06 series Tangential Blower small ratio of the impeller diameter (30 to 65mm) to the impeller length in most cases allow a flat and stretched design. The large cross section on the suction and pressure side makes for high air delivery at low flow rates. The air being thrown a long distance and low noise level are additional features of tangential blowers.
  • 60mm Impeller diameter
  • Horizontal or vertical mounting position with motor at the bottom
  • 0 to 60°C Ambient operating temperature

Applications

Industrial, Thermal Management, HVAC

Alternatives for QLZ06/2400-3030

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $120.82 ($138.94)   ( ) 10+ $109.56 ($125.99)   ( ) 25+ $103.78 ($119.35)   ( ) 50+ $98.02 ($112.72)   ( ) 100+ $93.11 ($107.08)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ $109.17 ($125.55)   ( ) 10+ $99.03 ($113.88)   ( ) 25+ $93.81 ($107.88)   ( ) 50+ $88.58 ($101.87)   ( ) 100+ $84.15 ($96.77)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ $119.71 ($137.67)   ( ) 10+ $117.58 ($135.22)   ( ) 25+ $115.27 ($132.56)   ( ) 50+ $108.86 ($125.19)   ( ) 100+ $103.42 ($118.93)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ $154.15 ($177.27)   ( ) 10+ $136.22 ($156.65)   ( ) 25+ $129.06 ($148.42)   ( ) 50+ $121.88 ($140.16)   ( ) 100+ $115.78 ($133.15)   ( ) More Pricing...

Restricted Item Add

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 2/03/20

Contact me when back in stock

$76.66 ( $88.16 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $76.66 ($88.16)
  ( )
10+ $69.50 ($79.92)
  ( )
25+ $65.86 ($75.74)
  ( )
50+ $62.20 ($71.53)
  ( )
100+ $59.09 ($67.95)