You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

QLZ06/3000-3038 - 

Fan Blower, QLZ06 Series, Crossflow, 230 V, AC, 395 mm, 96 mm, 230 m³/h

QLZ06/3000-3038 - Fan Blower, QLZ06 Series, Crossflow, 230 V, AC, 395 mm, 96 mm, 230 m³/h

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EBM-PAPST EBM-PAPST
Manufacturer Part No:
QLZ06/3000-3038
Order Code:
1781448
Product Range
QLZ06 Series
Technical Datasheet:
QLZ06/3000-3038   Datasheet
See all Technical Docs

Product Information

:
Crossflow
:
230V
:
AC
:
395mm
:
96mm
:
230m³/h
:
135cu.ft/min
:
-
:
-
:
Terminals
:
45W
:
QLZ06 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The QLZ06/3000-3038 is a 1-phase 230VAC Tangential Blower in very flat design, horizontal or vertical motor at bottom mounting position, terminal power connection and flat plug of 6.3 x 0.8mm. Low noise at high air flow and low back pressure.
  • 1600RPM Speed rating
  • 45W Rated power
  • 0 to 60°C Maximum ambient temperature range

Applications

HVAC

Alternatives for QLZ06/3000-3038

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $123.23 ($141.71)   ( ) 10+ $111.75 ($128.51)   ( ) 25+ $105.85 ($121.73)   ( ) 50+ $99.98 ($114.98)   ( ) 100+ $94.98 ($109.23)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ $111.35 ($128.05)   ( ) 10+ $101.00 ($116.15)   ( ) 25+ $95.68 ($110.03)   ( ) 50+ $90.35 ($103.90)   ( ) 100+ $85.83 ($98.70)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ $76.66 ($88.16)   ( ) 10+ $69.50 ($79.92)   ( ) 25+ $65.86 ($75.74)   ( ) 50+ $62.20 ($71.53)   ( ) 100+ $59.09 ($67.95)   ( ) More Pricing...

Restricted Item Add

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

2 will be available for delivery on 5/01/20
10 will be available for delivery on 5/04/20

More stock available week commencing 27/04/20

Contact me when back in stock

View all alternatives / recommendations
$157.23 ( $180.81  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $157.23 ($180.81)
  ( )
10+ $138.95 ($159.79)
  ( )
25+ $131.63 ($151.37)
  ( )
50+ $124.31 ($142.96)
  ( )
100+ $118.10 ($135.82)