You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

R2E220-AA40-23

Fan Blower, R2E220 Series, Motorized Impeller, 230 V, AC, 220 mm, 63 mm, 14.84 m³/min

R2E220-AA40-23 - Fan Blower, R2E220 Series, Motorized Impeller, 230 V, AC, 220 mm, 63 mm, 14.84 m³/min
R2E220-AA40-23 - Fan Blower, R2E220 Series, Motorized Impeller, 230 V, AC, 220 mm, 63 mm, 14.84 m³/min

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EBM-PAPST EBM-PAPST
Manufacturer Part No:
R2E220-AA40-23
Order Code:
151128102
Product Range
R2E220 Series
Technical Datasheet:
R2E220-AA40-23   Datasheet
See all Technical Docs

Product Range Selector (R2E220 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Motorized Impeller

:
230V

:
AC

:
220mm

:
63mm

:
14.84m³/min

:
530cu.ft/min

:
74dBA

:
Ball

:
2 Lead Wires

:
100W

:
R2E220 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The R2E220-AA40-23 is a 230VAC single inlet Centrifugal Fan with ball bearing, wire leaded power connection and 1-phase 2-pole motor with operating capacitor. Completely made of plastic PA6.6 impeller. Backward curved features extremely long blade, these impellers are high resistant to the dirt and dust and their hydraulic efficiency is very high. Clockwise direction of rotation seen on rotor.
  • 2550RPM Speed rating
  • 100W Rated power
  • 55° Maximum temperature

Applications

HVAC

288 total stock globally Need more?

45 available for 4 - 5 business days delivery
243 available for 5 - 6 business days delivery

$176.48 ( $202.95  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $176.48 ($202.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange