You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RER175-42/14/2TDMP

Fan Blower, S-Force RER175 Series, IP54, Motorized Impeller, 24 V, DC, 175 mm, 69 mm, 865 m³/h

RER175-42/14/2TDMP - Fan Blower, S-Force RER175 Series, IP54, Motorized Impeller, 24 V, DC, 175 mm, 69 mm, 865 m³/h

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EBM-PAPST EBM-PAPST
Manufacturer Part No:
RER175-42/14/2TDMP
Order Code:
2522651
Product Range
S-Force RER175 Series
See all Technical Docs

Alternatives for RER175-42/14/2TDMP

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Motorized Impeller

:
24V

:
DC

:
175mm

:
69mm

:
865m³/h

:
509cu.ft/min

:
-

:
Ball

:
2 Lead Wires

:
110W

:
S-Force RER175 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

Product Overview

Closed-loop speed control and function monitoring are becoming increasingly important in many applications. ebm-papst offers many fans with a control input and open-collector speed signal.  These models allow the fan speed to be changed via a pulse-width-modulated signal when applied to a specially provided wire.   
  • PWM control input
  • 4 wire model
  • Separate control wire (violet)
  • Combined with a speed signal wire as standard (white)
  • Compatible with DCP and TMS controllers

No Longer Manufactured

$264.23 ( $303.86  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $264.23 ($303.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange