You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

W4E315-DS20-38.. - 

Axial Fan, W4E315 Series, IP44, 230 V, AC, 315 mm, 155.5 mm, 58 dBA, 1365.5 cu.ft/min

W4E315-DS20-38.. - Axial Fan, W4E315 Series, IP44, 230 V, AC, 315 mm, 155.5 mm, 58 dBA, 1365.5 cu.ft/min

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EBM-PAPST EBM-PAPST
Manufacturer Part No:
W4E315-DS20-38..
Order Code:
2455120
Product Range
W4E315 Series
Technical Datasheet:
W4E315-DS20-38..   Datasheet
See all Technical Docs

Product Information

:
230V
:
AC
:
315mm
:
155.5mm
:
58dBA
:
1365.5cu.ft/min
:
2320m³/h
:
Ball
:
Terminal Block
:
660mA
:
W4E315 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The W4E315-DS20-38 is an AC Axial Fan with sickled blades (S series), single inlet with full square nozzle. It features clockwise direction of rotation and ball bearing system, thermal overload motor protection.
  • 5 Blades
  • Class F insulation
  • S1 Operating mode
  • IP44 Protection rating
  • Direction of airflow 'A'

Applications

Industrial, Thermal Management, HVAC

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Alternatives for W4E315-DS20-38..

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     
Restricted Item Add
     

Each

1+ $432.86 ($497.79)   ( )

Restricted Item Add
     

Each

1+ $471.39 ($542.10)   ( ) 2+ $447.65 ($514.80)   ( ) 5+ $438.71 ($504.52)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ $567.18 ($652.26)   ( )

Restricted Item Add

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

10 will be available for delivery on 7/10/19

More stock available week commencing 2/03/20

Contact me when back in stock

$382.97 ( $440.42 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $382.97 ($440.42)
  ( )
2+ $363.69 ($418.24)
  ( )
5+ $356.42 ($409.88)