You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ALE2902M. - 

AC/DC DIN Rail Power Supply (PSU), ITE, 71 W, 29 V, 4.5 A

ALE2902M. - AC/DC DIN Rail Power Supply (PSU), ITE, 71 W, 29 V, 4.5 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ELC ELC
Manufacturer Part No:
ALE2902M.
Order Code:
4114188
Also Known As:
GTIN UPC EAN: 3760244880307
Technical Datasheet:
ALE2902M.   Datasheet
See all Technical Docs

Product Information

:
ITE
:
-
:
71W
:
29V
:
4.5A
:
-
:
-
:
-
:
-
:
-
:
-
:
190V AC to 253V AC
:
Fixed
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ALE2902M from ELC is a 60W universal regulated modular power supply with remote sensing. The output voltage is adjustable from 5V to 29V by 12 position switch. This power supply is compliant to EN 61000-6-2, EN 61000-6-4 and EN 60950 standards. ALE2902M power supply features short circuit protection, reverse polarity, overcurrent and overtemperature protection.
  • New design and resistant against shock
  • 12V or 24V lead acid battery charger
  • Ripple voltage is less than 3mVrms
  • 12 settings in 2V steps with ±1V adjustment range
  • Input voltage range from 190VAC to 264VAC at 50Hz/60Hz
  • Operating temperature range -25°C to 60°C
  • IP30 protection
  • Class II, SELV output
  • ±1% accuracy
  • Modular polycarbonate case (6mm x 17.5mm)

Applications

Industrial, Power Management

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Also Known As

GTIN UPC EAN: 3760244880307

Related Searches

4 total stock globally

4 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/12/19

$164.40 ( $189.06  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $164.40 ($189.06)