You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DL07 - 

Decade Box, Inductance, 7, 1µH to 11.11111H, 5 %, DL

DL07 - Decade Box, Inductance, 7, 1µH to 11.11111H, 5 %, DL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ELC ELC
Manufacturer Part No:
DL07
Order Code:
3346730
Product Range
DL
Also Known As:
GTIN UPC EAN: 3760244880390
Technical Datasheet:
DL07   Datasheet
See all Technical Docs

Product Information

:
Inductance
:
7
:
1µH to 11.11111H
:
5%
:
DL
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DL07 is an Inductance box with 7 highly accurate decades, adjustable via a rotary control. Each decade consists of inductors wound around a ferrite pot core, which gives a Q factor between 55 and 100. Like all inductors of this type, the applied voltage mostly depends on the operating frequency. The voltage must be limited to avoid core saturation and overheating.
  • Robust switches
  • Easy to read metal case with intermediate tap at each decade
  • Good long-term stability
  • Q factor between 55 and 100, depending on decade
  • 19" standard rack size front panel

Applications

Embedded Design & Development, Test & Measurement

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Also Known As

GTIN UPC EAN: 3760244880390

Alternatives for DL07

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $493.04 ($567.00)   ( )

Restricted Item Add
     

Each

1+ $263.16 ($302.63)   ( )

Restricted Item Add
     

Each

1+ $290.69 ($334.29)   ( )

Restricted Item Add
     

Each

1+ $369.40 ($424.81)   ( )

Restricted Item Add
     

Each

1+ $472.67 ($543.57)   ( )

Restricted Item Add

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 4/11/19

Contact me when back in stock

$448.16 ( $515.38 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $448.16 ($515.38)