You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DR06 - 

Decade Box, Resistance, 6, 1ohm to 1111.11kohm, 1 %, DR

DR06 - Decade Box, Resistance, 6, 1ohm to 1111.11kohm, 1 %, DR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ELC ELC
Manufacturer Part No:
DR06
Order Code:
3346705
Product Range
DR
Also Known As:
GTIN UPC EAN: 3760244880420
Technical Datasheet:
DR06   Datasheet
See all Technical Docs

Product Information

:
Resistance
:
6
:
1ohm to 1111.11kohm
:
1%
:
DR
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DR06 boxes use metal film resistors offering 0.5% accuracy and a temperature coefficient of 50ppm/°C.
  • 6 decades resistance box
  • Accuracy : 1 % (0,5 % resistors)
  • 1 Ohm to 1111,110 K Ohms
  • Output of each decade on safety socket
  • Robust switches
  • 19" standard rack size front panel

Applications

Embedded Design & Development, Test & Measurement

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Also Known As

GTIN UPC EAN: 3760244880420

Alternatives for DR06

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $493.04 ($567.00)   ( )

Restricted Item Add
     

Each

1+ $448.16 ($515.38)   ( )

Restricted Item Add
     

Each

1+ $263.16 ($302.63)   ( )

Restricted Item Add
     

Each

1+ $369.40 ($424.81)   ( )

Restricted Item Add
     

Each

1+ $472.67 ($543.57)   ( )

Restricted Item Add

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

1 will be available for delivery on 2/10/19

More stock available week commencing 4/11/19

Contact me when back in stock

$290.69 ( $334.29 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $290.69 ($334.29)