You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CYL05BE

Super Glue, Low Viscosity, 5 ml, Cyanoacrylate, Humidity

ELECTROLUBE CYL05BE
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CYL05BE
Order Code:
891332
Also Known As:
GTIN UPC EAN: 5028356104215
Technical Datasheet:
CYL05BE   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Low Viscosity

:
-

:
-

:
5ml

:
Cyanoacrylate

:
Humidity

:
Transparent

:
Bottle

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

A one part cyanoacrylate adhesive which offers fast cure speed together with high final cured bond strength. It is an easy to use, low viscosity and solvent free adhesive which cures in seconds upon exposure to traces of moisture/humidity or alkalinity. The adhesive does not require mixing or heating and can be cured in anaerobic conditions.
  • Fast curing cyanoacrylate adhesive
  • High bond strength
  • Bonds most common substrates
  • Adheres well to most plastics
  • 5ml

Applications

Maintenance & Repair

Also Known As

GTIN UPC EAN: 5028356104215

No Longer Stocked

$1.73 ( $1.99  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.73 ($1.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $1.68 ($1.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $1.64 ($1.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --