You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LCD8000-43T-EX1 - 

LCD MODULE, RIOTBOARD & XPLAINED BOARD

LCD8000-43T-EX1 - LCD MODULE, RIOTBOARD & XPLAINED BOARD
LCD8000-43T-EX1 - LCD MODULE, RIOTBOARD & XPLAINED BOARD
LCD8000-43T-EX1 - LCD MODULE, RIOTBOARD & XPLAINED BOARD
LCD8000-43T-EX1 - LCD MODULE, RIOTBOARD & XPLAINED BOARD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ELEMENT14 ELEMENT14
Manufacturer Part No:
LCD8000-43T-EX1
Order Code:
2437979
Technical Datasheet:
LCD8000-43T-EX1   Datasheet
See all Technical Docs

Product Overview

The LCD8000-43T-EX1 is a TFT LCD module with a 16/24bit RGB parallel conversion board (LCD-Ex). The conversion board integrates a TSC2046 chip for touch function and a 3.3V regulation chip with capability to implement I2C control and PWM backlight control. It supports 16bit and 24bit driving modes for LCD displays, as well as connecting SPI 4 wire resistive touch screen. LCD8000-43T-EX1 board is used with RIoTboard and SAMA5D3 Xplained board. Use LCD-Ex expansion board to connect LCD module with RIoTboard and SAMA5D3 Xplained board.
  • 4.3" TFT LCD display
  • 4 wire resistive touchscreen
  • 800 x 480 resolution
  • Five user switches
  • Two user defined LED's
  • 24bit display mode
  • GPIO expansion

Applications

Imaging, Video & Vision

Contents

LCD8000-43T LCD Module with Conversion board TSC2046 .

Footnotes

The blue stripe at the end of 50 pin FPC cable should be facing upward when connecting the LCD module to LCD-Ex expansion board. LCD8000-43T-EX1 do not support hot plugging.

Product Information


:
Texas Instruments

:
ARM

:
ARM9

:
TSC2046

:
-

:
RIoT Single Board Computer

:
LCD Module with Conversion Board TSC2046

:
-

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

No Longer Stocked

$96.82 ( $111.34  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $96.82 ($111.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.