You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

COLINKEX - 

Debug Adaptor, Software and JTAG Debugging for ARM Cortex-M MCU'S, Works with CoIDE and CoFlash

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EMBEST EMBEST
Manufacturer Part No:
COLINKEX
Order Code:
2136554
Technical Datasheet:
COLINKEX   Datasheet
See all Technical Docs

Product Overview

The COLINKEX is a hardware debugging adapter which supports SW debugging and supports ARM Cortex M devices. It supports debugging in CooCox software and Keil Real View MDK. CoLinkEx communicate and get power from PC through mini USB AB interface and it provide 4 LEDs, they show the power status, error, connection, busy status of CoLinkEx. To use CoLinkEx, the PC is requires 2.0GHz CPU, 512M memory, one USB interface, serial line interface use COM1, Windows XP/Windows Vista/Win 7 operating systems and CoIDE, MDK, IAR(with CoMDKPlugin, CoIARPlugin) software's.
  • Supports Cortex-M devices
  • Supports SW debugging
  • Supports JTAG debugging
  • Supports Keil Real View MDK 4.03 or higher
  • Supports IAR embedded workbench 5. xx or higher
  • Supports CooCox CoFlash
  • Supports CooCox CoIDE

Applications

Embedded Design & Development

Product Information

:
Debugger
:
LPC13xx
:
ARM
:
Cortex-M3
:
Debug board only
:
Support Cortex M Devices, Software + JTAG Debugging, CoFlash, CoIDE, MDK and IAR support
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

43 total stock globally

Available until stock is exhausted

5 available for next business day delivery
38 available for 4 - 5 business days delivery
$24.65 ( $28.35 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $24.65 ($28.35)