You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

COOKIE NUMICRO EVB - 

EVALUATION BOARD, ARDUINO COMPATIBLE

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EMBEST EMBEST
Manufacturer Part No:
COOKIE NUMICRO EVB
Order Code:
2136556
See all Technical Docs

Product Overview

The COOKIE NUMICRO EVB is an evaluation board based on Nuvoton M0516LBN Cortex-M0 microcontroller. The M0516LBN with Cortex-M0 core can run up to 50MHZ, with 64KB flash for program memory, 4KB flash for data memory, 4KB SRAM, two UARTs, two SPIs and one I2C. This evaluation board is fully compatible with Arduino, with 14 digital input/output pins (of which 6 can be used as PWM output), 6 analog inputs, a power jack, and an ICSP header. It contains everything needed to support the microcontroller. There is also a CoLinkEx on board to support programming and debugging. We can simply connect it to a computer with a USB cable or power it with an AC to DC adapter or battery to get started. Like the Arduino motherboard, The COOKIE NUMICRO EVB can be powered via the USB connection or with an external power supply. The power source is selected automatically.
  • Hardware CAD design files open under CC BY-SA 3.0 license in Eagle format
  • Fully compatible with Arduino, hundreds of shields can be reused
  • Types of 32bit ARM Cortex MCUs available (M0/M3/M4)
  • Working on both 3.3V and 5V, selectable with jumper
  • CoLinkEx (USB-JTAG/SW debug probe) on board, debug IN/OUT selectable with jumper
  • A set of free development tools provided by CooCox
  • CooCox component platform makes it easy to share code
  • Up to 40 GPIO Pins
  • Built in LDO for wide operating voltage range from 2.5V to 5.5V

Applications

Industrial, Communications & Networking

Contents

Cookie_NuMicro_V1.0 board, Nine jumper caps (Height: 5mm each ), USB 2.0 Cable, Plastics package box, CoLinkEx user manual, Packing list.

Warnings

The recommended range is 7V to 12V, if using more than 12V, the voltage regulator may overheat and damage the board.

Product Information

:
Nuvoton
:
32bit
:
-
:
ARM
:
Cortex-M0
:
M0516LBN
:
Board only
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

No Longer Manufactured

$30.61 ( $35.20  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $30.61 ($35.20)