You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DEVKIT8500D WITH 4.3"LCD - 

EVALUATION KIT, W/ 4.3IN TOUCHABLE LCD

DEVKIT8500D WITH 4.3"LCD - EVALUATION KIT, W/ 4.3IN TOUCHABLE LCD
DEVKIT8500D WITH 4.3"LCD - EVALUATION KIT, W/ 4.3IN TOUCHABLE LCD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EMBEST EMBEST
Manufacturer Part No:
DEVKIT8500D WITH 4.3"LCD
Order Code:
2136525
See all Technical Docs

Product Overview

The DEVKIT8500D WITH 4.3"LCD is an evaluation kit with 4.3inch TFT LCD for the Texas Instruments' DM3730 DaVinci digital media processor. The DM3730 digital media processor is powered by up to 1GHz ARM Cortex-A8 and 800MHz C64x+ DSP core. This kit takes full features of the DM3730 processor and supports up to 512MB DDR SDRAM and 512MB NAND flash as well as a reserved iNAND design to expand the flash storage capabilities. The evaluation board is able to support for Linux 2.6.32 and WinCE 6.0 operating systems. It has two methods to boot Linux and WinCE systems from either TF card or NAND flash. Besides, it is provided with Android 2.2 demo with driver source code. The DEVKIT8500D WITH 4.3"LCD includes DevKit8500D board and all necessary accessories to help users start their own applications. The board is preloaded with Linux OS in NAND flash and WinCE OS in TF card. User can display the subsystem using a 4.3inch TFT LCD and touch screen.
  • Dimensions: 136.2mm x 105.3mm
  • 5V power supply
  • 10/100 Ethernet interface (RJ45)
  • High speed USB2.0 OTG port (Mini USB type interface)
  • High speed USB2.0 host port (USB A type interface)
  • 5 line debug serial port, RS232 (DB9 connector)
  • LCD/touch screen interface
  • DVI high resolution image output port
  • Camera interface
  • 14pin JTAG interface

Applications

Imaging, Video & Vision, Medical, Industrial, Test & Measurement, Portable Devices, Communications & Networking, Consumer Electronics, Automation & Process Control

Contents

DevKit8500D evaluation board, One 4.3" LCD with touch screen, One 2GB TF card, One serial cable (DB9-DB9), One 5V at 2A power adapter, One USB cable (Type A Male to Type Mini-B Male), One USB cable (Type A Female to Type Mini-A Male), One cross Ethernet cable, One HDMI to DVI-D cable, One S-Video cable, One product DVD (including user manual, schematic in PDF format, datasheet, Linux 2.6.32 BSP, Android 2.2 BSP and WinCE 6.0 BSP).

Product Information


:
Texas Instruments

:
32bit

:
DaVinci - TMS320DM37xx

:
ARM

:
Cortex-A8

:
DM3730

:
Board, 2GB TF Card, Serial Cable, USB Cables, HDMI to DVI-D Cable, Ethernet Cable, Power Adapter

:
-

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

2 total stock globally

2 available for next business day delivery

Available until stock is exhausted

$265.69 ( $305.54  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $265.69 ($305.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.