You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DEVKIT8500D WITHOUT LCD

EVALUATION KIT, DM3730, WITHOUT LCD

DEVKIT8500D WITHOUT LCD - EVALUATION KIT, DM3730, WITHOUT LCD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EMBEST EMBEST
Manufacturer Part No:
DEVKIT8500D WITHOUT LCD
Order Code:
2136524
See all Technical Docs

Product Overview

DEVKIT8500D WITHOUT LCD evaluation kit is an ideal hardware and software platform with the incorporation of TI's DaVinci DM3730 media processor, as well as support for running high level operating systems such as Linux, WinCE and Android. DaVinci DM3730 is a high performance digital media processors based on the enhanced device architecture. The C64x+ DSP and hardware video accelerator enable audio and HD 720p video decoding and encoding independent of the ARM processor. The programmable DSP engine allows multiple signal processing tasks such as image processing and analysis, digital filtering, and math functions. DaVinci DM3730-EVK video processor is suitable for 720p HD video applications which require large amount of data processing. The board takes full features of its processor and supports up to 512MB DDR SDRAM and 512MB NAND Flash as well as a reserved iNAND design to expand the flash storage capabilities. The board has exposed many other hardware interfaces.
  • TI DM3730 DaVinci Digital Media Processor (pin to pin compatible with TI AM3715)
  • High Performance Image, Video, Audio (IVA2.2) Accelerator Subsystem
  • POWERVR SGX graphics accelerator
  • 10/100M Ethernet interface (RJ45)
  • Mini USB type interface and USB A type interface
  • One 5 line Debug serial port, RS232 (DB9 connector)
  • LCD/Touch Screen interface, TF card slot
  • DVI high resolution image output port
  • Audio interface and camera interface
  • Keyboard and JTAG interface

Applications

Imaging, Video & Vision, Portable Devices, Communications & Networking, Consumer Electronics, Medical, Industrial, Automation & Process Control, Test & Measurement

Contents

Board, 2GB TF card, Power adapter, Cables, DVD.

Product Information


:
Texas Instruments

:
32bit

:
DaVinci - TMS320DM37xx

:
ARM

:
Cortex-A8

:
DM37x

:
Board, 4.3" LCD (With touch screen), 2GB TF Card, Serial Cable, USB Cables, HDMI to DVI-D Cable, S-Video cable, Ethernet Cable, Power Adapter, Product DVD

:
-

Find similar products Choose and modify the attributes above to find similar products.

2 total stock globally

2 available for next business day delivery

Available until stock is exhausted

$171.11 ( $196.78  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $171.11 ($196.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.