You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MINI2440-I - 

EMBEDDED, PROCESSOR CARD

MINI2440-I - EMBEDDED, PROCESSOR CARD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EMBEST EMBEST
Manufacturer Part No:
MINI2440-I
Order Code:
1787411
Technical Datasheet:
MINI2440-I   Datasheet
See all Technical Docs

Product Overview

The MINI2440-I is a processor card measuring only 65mm by 45mm. The MINI2440-I processor card is a super tiny embedded controller based on Samsung's S3C2440A ARM920T microprocessor which can work up to 533MHz. The S3C2440A is developed with ARM920T core, 0.13um CMOS standard cells and a memory complier. Its low power, simple, elegant and fully static design is particularly suitable for cost and power sensitive applications. It adopts a new bus architecture known as advanced micro controller bus architecture (AMBA). The board has 64MB SDRAM and 128MB nand flash on board and extends I/O CPU lines via two 2.0mm pitch 42 pin dip connectors to expose the hardware features of S3C2440 CPU to the most extent. The tiny card would be an ideal core processing component to be the heart of our embedded design.
  • Single 3.3V power supply
  • 32768Hz RTC
  • On chip PLL generates the 12MHz OSC up to operate MCU at up to 200MHz

Applications

Embedded Design & Development

Product Information

:
Samsung
:
32bit
:
S3C24xxx
:
ARM
:
ARM9
:
S3C2440A
:
Mini2440-I Processor Card
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

$29.89 ( $34.37 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $29.89 ($34.37)