You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MINI8100 - 

Evaluation Board, Mini8100 Processor Card, OMAP3530 Processor, Camera Interface, 2-Channel SPI

MINI8100 - Evaluation Board, Mini8100 Processor Card, OMAP3530 Processor, Camera Interface, 2-Channel SPI

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EMBEST EMBEST
Manufacturer Part No:
MINI8100
Order Code:
1787413
Technical Datasheet:
MINI8100   Datasheet
See all Technical Docs

Product Information

:
Texas Instruments
:
32bit
:
DaVinci - OMAP35xx
:
ARM
:
Cortex-A8
:
OMAP35
:
Mini8100 Processor Card
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MINI8100 is a processor card designed specially to be the heart of next embedded design. The tiny board integrates TI OMAP3530 processor (ARM Cortex-A8 core 600MHz paired with a TMS320C64x+ DSP 430MHz). The OMAP3530 high performance, applications processors are based on the enhanced OMAP 3 architecture and supports high level operating systems (OS). The processor card takes use of all common features of OMAP3530 and the connection between the processor card and carrier board is through two 1.27mm space 90 pin biserial dip connectors. 16bit data bus, I/O and all other hardware interfaces are all expanded via these two connectors. The fully expansion can be used adapted to customer requirements. Integration of the Mini8100 processor card to customer special design is fully supported.
  • 256MBy DDR SDRAM, 166MHz
  • 512MB nAND flash
  • 12bit camera interface (30 pin FPC connector, support CCD or CMOS camera)
  • 10pin JTAG interface
  • Two channel SPI
  • GPMC bus (16bit data bus, 10bit address bus, 4 chip selection signals and several control signals)
  • Three channel 5 wire UARTs
  • One channel ULPI (USB1 HS)
  • Audio in/out
  • One channel I2C

Applications

Imaging, Video & Vision, Portable Devices, Consumer Electronics

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 11/11/19

Contact me when back in stock

$36.21 ( $41.64  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $36.21 ($41.64)