You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MINI8510 PROCESSOR CARD

ADD ON BOARD, DAVINCI, NEON

MINI8510 PROCESSOR CARD - ADD ON BOARD, DAVINCI, NEON
MINI8510 PROCESSOR CARD - ADD ON BOARD, DAVINCI, NEON

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EMBEST EMBEST
Manufacturer Part No:
MINI8510 PROCESSOR CARD
Order Code:
2136527
See all Technical Docs

Product Overview

The MINI8510 PROCESSOR CARD is based on TI's DM3730 DaVinci digital media processor powered by 1GHz ARM Cortex-A8 and 800MHz C64x+ DSP core. The DM3730 generation of high performance, digital media processors are based on the enhanced device architecture and are integrated on TI's advanced 45nm process technology. This architecture is designed to provide best in class ARM and graphics performance while delivering low power consumption. The MINI8510 hardware is compatible with Mini8100 OMAP3530 processor card which is convenient for customers who used Mini8100 before to upgrade to MINI8510 so as to migrate from the OMAP3530 to DM3730 for their embedded designs. The SBC8100 expansion board is used for integration MINI8510. The processor card is connected with SBC8100 expansion board through two 1.27mm space 45 pin dip connectors.
  • 256MB DDR SDRAM
  • 512MB nand flash
  • 12bit camera interface (30 pin FPC connector, support CCD or CMOS camera)
  • One channel 4 wire JTAG interface
  • Six LEDs (programmable status LEDs)
  • Two channel SPI
  • GPMC bus (16bit data bus, 10bit address bus, 4 chip selection signals and several control signals)
  • Three channel 5 wire UARTs
  • One channel ULPI (USB1 HS)
  • One channel I2C

Applications

Portable Devices, Consumer Electronics, Medical, Imaging, Video & Vision, Automation & Process Control, Industrial, Test & Measurement

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Texas Instruments

:
ARM

:
Cortex-A8

:
DM3730

:
DaVinci - TMS320DM37xx

:
SBC8100 expansion board

:
Evaluation Board for DM3730 Processor

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Stocked

$137.97 ( $158.67  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $137.97 ($158.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange