You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SBC-EC8800

Single Board Computer, AM437X ARM Cortex-A9 1GHz CPU, 1GB DDR3 RAM, USB 2.0, Ethernet

SBC-EC8800 - Single Board Computer, AM437X ARM Cortex-A9 1GHz CPU, 1GB DDR3 RAM, USB 2.0, Ethernet
SBC-EC8800 - Single Board Computer, AM437X ARM Cortex-A9 1GHz CPU, 1GB DDR3 RAM, USB 2.0, Ethernet
SBC-EC8800 - Single Board Computer, AM437X ARM Cortex-A9 1GHz CPU, 1GB DDR3 RAM, USB 2.0, Ethernet
SBC-EC8800 - Single Board Computer, AM437X ARM Cortex-A9 1GHz CPU, 1GB DDR3 RAM, USB 2.0, Ethernet

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EMBEST EMBEST
Manufacturer Part No:
SBC-EC8800
Order Code:
262813201
Technical Datasheet:
SBC-EC8800   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Texas Instruments

:
Sitara - AM335x

:
ARM

:
Cortex-A8

:
AM3358

:
Single Board Computer

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The SBC-EC8800 is a single board computer designed around TI's high performance AM437X processor with an ARM Cortex-A9 core. This 1GHz processor features 3D graphics capabilities for enhanced user interface and PRU-ICSS software for industrial ethernet protocols and position feedback control. Despite the compact body size, the SBC-EC8800 provides plenty of peripheral interface and connectivity options, with gigabit Ethernet, USB 2.0 (host, OTG), LCD, camera, MicroSD card, Wi-Fi, Bluetooth (optional) and DEBUG. The on-board 80 pin (40 x 2) GPIO conenctor extends the signal interface possibilities even further to I2C, UART, RGMII, SPI, MCASP, ADC, PWM, CAN and RS485 interfaces.
  • LCD interface supports up to 24bit LCD display (WXGA)
  • Onboard MT41K256M16HA-125:E 1GB DDR3L device
  • 4GB EMMC, 32MB QSPI and 32KB EEPROM onboard memory
  • Supports Embest 4.3inch and 7inch LCD
  • Supports 12bit camera
  • MicroSD card for storage extension

Applications

Embedded Design & Development, Industrial, Automation & Process Control, Medical

192 total stock globally Need more?

192 available for 4 - 5 business days delivery

$153.14 ( $176.11  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $153.14 ($176.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.