You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SBC6000X WITH 4.3''LCD

Single Board Computer, AT91SAM9261S Processor, USB Host/Device, 4.3" LCD, SPI Interface

SBC6000X WITH 4.3''LCD - Single Board Computer, AT91SAM9261S Processor, USB Host/Device, 4.3" LCD, SPI Interface

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EMBEST EMBEST
Manufacturer Part No:
SBC6000X WITH 4.3''LCD
Order Code:
2136531
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Atmel

:
AT91SAM9xxx

:
ARM

:
ARM9

:
AT91SAM9261

:
Board, Serial, Ethernet & USB Cable, Power Adapter, 4.3" LCD

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The SBC6000X WITH 4.3''LCD is an embedded single board computer using Atmel's AT91SAM9261S microprocessor with 4.3inch LCD. The board is a compact, low power and high reliability board with various peripheral interfaces. The AT91SAM9261S processor is an ARM926EJ-S based high performance 32bit RISC microcontroller with 16KB instruction and 16KB data cache memories. It has additional 32KB ROM, 16KB SRAM embedded memories and can operate at 210MIPS with a 190MHz clock. The SBC6000X board is capable of supporting both Windows CE 6.0 and Linux 2.6.24 OS. The SBC6000X has various industrial bus interfaces which can work in any rigorous environment, specially some fields needs high requirements for communication.
  • 64MB SDRAM
  • 128MB nand flash
  • 2Kbit EEPROM
  • 4MB/8MB data flash (bootable, reserved for soldering)
  • SPI interface
  • 10M/100M Ethernet interface
  • USB host and USB device
  • Audio input/output Jacks
  • 4 x 4 keyboard interface
  • Touch panel (4 channel 12bit ADC)

Applications

Communications & Networking, Industrial

Contents

SBC6000X board, 4.3inch LCD, Serial cable, Net cable, USB cable, 12V power adapter, CD contain documents and software.

No Longer Stocked

$326.28 ( $375.22  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $326.28 ($375.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange