You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SBC6000X

AM9261S, SINGLE BOARD COMPUTER

SBC6000X - AM9261S, SINGLE BOARD COMPUTER

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EMBEST EMBEST
Manufacturer Part No:
SBC6000X
Order Code:
1787414
Technical Datasheet:
SBC6000X   Datasheet
See all Technical Docs

Product Overview

The SBC6000X is an embedded single board computer using Atmel's AT91SAM9261S microprocessor with low power and high reliability. The board is a compact board with various peripheral interfaces including USB host/device, Ethernet, LCD/touch screen, serial ports, keyboard, audio, SPI, SD and BUS. The AT91SAM9261S processor is an ARM926EJ-S based high performance 32bit RISC microcontroller with 16KB instruction and 16KB data cache memories. It features an extended precise RTC and RS485 with isolation. The board is capable of supporting both Windows CE 6.0 and Linux 2.6.24 OS. User can use Microsoft EVC or provided Linux tool chain for development to speed your time to market. The SBC6000X has various industrial bus interfaces which can work stably in any rigorous environment.
  • Power supply: +12V
  • 64MB SDRAM
  • 128MB nand flash
  • 2Kbit EEPROM
  • 4MB/8MB data flash (bootable, Reserved for soldering)
  • 16 GPIOs (10 from CPU, 6 from extension)
  • LED (CPU working station indicator)
  • 3 buttons (two for user defined, one for Reset)
  • Power output interface: +5V and Vin (±5%)

Applications

Embedded Design & Development

Contents

SBC6000X board, Serial cable, Net cable, USB cable, 12V power adapter, CD with product reference.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Atmel

:
AT91SAM9xxx

:
ARM

:
ARM9

:
AT91S

:
SBC6000X board, serial cable, net cable, USB cable, 12V power adapter, CD with product reference

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Associated Products

Compare Selected

No Longer Stocked

$43.26 ( $49.75  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $43.26 ($49.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.