You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SBC6845 WITH 4.3"LCD

Development Board, AT91SAM9G45 Processor, 4.3" LCD, High Permance, Compact

SBC6845 WITH 4.3"LCD - Development Board, AT91SAM9G45 Processor, 4.3" LCD, High Permance, Compact

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EMBEST EMBEST
Manufacturer Part No:
SBC6845 WITH 4.3"LCD
Order Code:
2136523
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Atmel

:
AT91SAM9xxx

:
ARM

:
ARM9

:
SAM9G

:
Board, Serial, Ethernet & USB Cable, Power Adapter, 4.3" LCD

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The SBC6845 WITH 4.3"LCD is a single board computer based on ATMEL AT91SAM9G45 processor with 4.3inch LCD. The ARM926EJ-S based AT91SAM9G45 features the frequently demanded combination of user interface functionality and high data rate connectivity. This high performance ARM embedded single board computer (SBC) is a compact board with frequently used functions and also with small size. This board comes with 4.3inch size LCD including touch screen for options, user can connect the LCD/TSP through one 2.54mm pitch 2*20 pin connector on board, the driver has already provided and user can use it already. The SBC6845 single board computer is ready to run Linux 2.6.30 open source operating system and WinCE 6.0 operating system. The board also has a compact and logic layout and user can use it directly for their next embedded design which can help to shorten the time from embedded board to products.
  • 256MB NAND flash
  • 64MB*2 DDR2 SDRAM
  • 4MB data flash
  • Audio output port
  • CAN 2.0 interface (with power and signal isolation)
  • High speed USB 2.0 host ports, 480Mbps
  • 10/100 Ethernet port (RJ45 with LED)
  • SDHC card slot (Hot plug and play)
  • 6*6 matrix keypad interface
  • 16 GPIOs extended from CPU

Applications

Industrial, Sensing & Instrumentation, Medical, Communications & Networking, Signal Processing, Embedded Design & Development

Contents

SBC6845 board, 4.3inch LCD, Serial cable, Net cable, USB cable, 12V power adapter, Software, Documents (user manual, schematic drawing in PDF format, Datasheet).

No Longer Manufactured

$190.56 ( $219.14  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $190.56 ($219.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange