You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SBC8018 WIHOUT LCD - 

SINGLE BOARD COMPUTER, AM1808, W/O LCD

SBC8018 WIHOUT LCD - SINGLE BOARD COMPUTER, AM1808, W/O LCD
SBC8018 WIHOUT LCD - SINGLE BOARD COMPUTER, AM1808, W/O LCD
SBC8018 WIHOUT LCD - SINGLE BOARD COMPUTER, AM1808, W/O LCD
SBC8018 WIHOUT LCD - SINGLE BOARD COMPUTER, AM1808, W/O LCD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EMBEST EMBEST
Manufacturer Part No:
SBC8018 WIHOUT LCD
Order Code:
2136528
See all Technical Docs

Product Overview

SBC8018 WIHOUT LCD is a compact, low cost with high performance controller board designed. It is based on TI's AM1808 ARM9 low power application processor which enables OEMs and ODMs to quickly bring to market devices featuring robust operating systems support, rich user interfaces, and high processing performance life through the maximum flexibility of a fully integrated mixed processor solution. The SBC8018 Single Board Computer takes full features of the AM1808 microprocessor and has 128MB Mobile DDR SDRAM and 128MB Nand Flash on board. It has exposed many other hardware interfaces including Serial port, LCD/TSP, USB Host/OTG, Ethernet, Audio, SATA, two Camera, TF card, etc. It also has one 14 pin JTAG interface which can be used with XDS100v2 emulator. The board is a ready to run solution which is provided with Linux 2.6.33 and WinCE 6.0 BSP.
  • 375MHz TI AM1808 ARM926 microprocessor
  • Onboard 128MByte DDR SDRAM + 128MByte NAND Flash
  • UART, USB, Ethernet, LCD/TSP, SATA, Camera, Audio, TF, JTAG
  • Optional Wi-Fi, camera and 3G modules
  • Ready to Run Linux2.6.33 and WinCE 6.0 OS

Applications

Consumer Electronics, Industrial, Medical, Communications & Networking, Embedded Design & Development, Security

Contents

Board, Cable, Power adapter, CD.

Product Information


:
Texas Instruments

:
32bit

:
Sitara - AM18xx

:
ARM

:
ARM9

:
AM1x

:
Board, Cross Serial Cable, Power Adapter, CD

:
-

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Stocked

$136.31 ( $156.76  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $136.31 ($156.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.