You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

SBC8018 WITH 4.3"LCD - 

Single Board Computer, AM1808 ARM9 MCU, 4.3" LCD, Audio/Video Interfaces

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EMBEST EMBEST
Manufacturer Part No:
SBC8018 WITH 4.3"LCD
Order Code:
2136529
See all Technical Docs

Product Information

:
Texas Instruments
:
Sitara - AM18xx
:
ARM
:
ARM9
:
AM1x
:
Board, Cross Serial Cable, Power Adapter, 4.3" LCD, CD
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

SBC8018 WITH 4.3"LCD is a compact, low cost with high performance controller board designed with 4.3inch LCD display. It is based on TI's AM1808 ARM9 low power application processor which enables OEMs and ODMs to quickly bring to market devices featuring robust operating systems support, rich user interfaces, and high processing performance life through the maximum flexibility of a fully integrated mixed processor solution. The SBC8018 Single Board Computer takes full features of the AM1808 microprocessor and has 128MB Mobile DDR SDRAM and 128MB Nand Flash on board. It has exposed many other hardware interfaces including Serial port, LCD/TSP, USB Host/OTG, Ethernet, Audio, SATA, two Camera, TF card, etc. It also has one 14 pin JTAG interface which can be used with XDS100v2 emulator. The board is a ready to run solution which is provided with Linux 2.6.33 and WinCE 6.0 BSP.
  • 375MHz TI AM1808 ARM926 microprocessor
  • Onboard 128MByte DDR SDRAM + 128MByte NAND Flash
  • UART, USB, Ethernet, LCD/TSP, SATA, Camera, Audio, TF, JTAG
  • Optional Wi-Fi, camera and 3G modules
  • Ready to Run Linux2.6.33 and WinCE 6.0 OS

Applications

Consumer Electronics, Industrial, Medical, Communications & Networking, Embedded Design & Development, Security

Contents

Board, 4.3inch TFT LCD, Cable, Power adapter, CD.

Associated Products

Compare Selected

Related Searches

11 total stock globally

11 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/12/19

$205.62 ( $236.46 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $205.62 ($236.46)