You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SBC8140 WITH 7"LCD

Single Board Computer (SBC), DM3730 Digital Media Processor, 7" LCD Display, Rich Peripherals

SBC8140 WITH 7"LCD - Single Board Computer (SBC), DM3730 Digital Media Processor, 7" LCD Display, Rich Peripherals
SBC8140 WITH 7"LCD - Single Board Computer (SBC), DM3730 Digital Media Processor, 7" LCD Display, Rich Peripherals

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EMBEST EMBEST
Manufacturer Part No:
SBC8140 WITH 7"LCD
Order Code:
2362802
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Texas Instruments

:
DM37x

:
ARM

:
Cortex-A8

:
DM3730

:
SBC SBC8140, 5V Power Adapter, 7" LCD, Serial & JTAG Cables

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

SBC8140 WITH 7"LCD is a Single Board Computer designed using Mini8510 processor card as the CPU core board. The board is specially targeting those applications request high definition video or large-scale data processing. The core board Mini8510 has the DM3730 microcontroller, 256MByte DDR SDRAM, 512MByte NAND Flash, RTC, LEDs, one Camera interface as well as a 10 pin JTAG interface on board. It is connected with the SBC8140 expansion board through two 1.27mm space 2 x 45 pin dip connectors. The SBC8140 expansion board has exposed many of other features of the DM3730 through headers and connectors including serial ports, USB Host, OTG, Ethernet, Audio In/Out, Keyboard, LCD/Touch Screen interface, VGA, SD card and etc. The SBC8140 Single Board Computer is based on DM3730 processor and designed with a tiny processor card Mini8510 mounted directly onto an expansion board.
  • TI DM3730 DaVinci Digital Media processor
  • 12 bit camera interface
  • JTAG interface
  • SPI, UARTs, I2C
  • GPMC bus
  • 2 channel SD/MMC
  • Audio in/out
  • TFT LCD interface, standard VGA interface
  • Serial port, USB port
  • 10/100Mbps Ethernet

Applications

Imaging, Video & Vision, Portable Devices, Industrial, Medical, Consumer Electronics

Contents

SBC8140 Single Board Computer, Cables, JTAG board, Power adapter, 7inch TFT LCD.

No Longer Manufactured

$322.92 ( $371.36  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $322.92 ($371.36)