You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SBC8530 WITH 4.3"LCD

Single Board Computer (SBC), DM3730 ARM Cortex-A8 MCU, 4.3" LCD Display, Rich Peripherals

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EMBEST EMBEST
Manufacturer Part No:
SBC8530 WITH 4.3"LCD
Order Code:
2362803
See all Technical Docs

Product Information


:
Texas Instruments

:
DM37x

:
ARM

:
Cortex-A8

:
DM3730

:
SBC SBC8530, 4.3" LCD with Touch Screen

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

SBC8530 WITH 4.3"LCD Single Board Computer provides a high performance and highly integrated single board solution to support using in various applications. Single Board Computer is with small form factor and uses POP (Package on Package) CPU/Memory chip to interface the 1GHz DM3730 processor to 512MBytes of Nand flash and 512MBytes of DDR SDRAM. The board has exposed many interfaces including serial port, USB, Ethernet, Camera, Audio, LCD, Touch screen, DVI-D, S-Video and etc. It also features a Wi-Fi and Bluetooth module WG7310 on board to enhance the wireless network functions. On the rear of the board there is a TF card slot to extend the storage capabilities as well as an expansion interface to allow user's development extension. The board is able to support for Linux 2.6.32 and WinCE 6.0 operating systems. The board is preloaded with Linux OS in NAND flash and WinCE OS in TF card.
  • TI DM3730 DaVinci digital media processor
  • POWERVR SGX graphics accelerator
  • 10/100M Ethernet interface (RJ45)
  • LCD/Touch screen interface
  • DVI high resolution image output port
  • S-Video display interface
  • Audio input and output interface
  • Camera interface
  • Debug serial port
  • TF card slot and Wi-Fi/Bluetooth module

Applications

Imaging, Video & Vision, Portable Devices, Communications & Networking, Consumer Electronics, Medical, Industrial, Automation & Process Control, Test & Measurement

Contents

Board, 4.3inch LCD, 2GB TF card, Power adapter, Wi-Fi antenna, Cables, DVD.

7 total stock globally

7 available for 4 - 5 business days delivery

Available until stock is exhausted

$464.22 ( $533.85  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $464.22 ($533.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.