You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SBC8600B WITH 7"LCD

Single Board Computer (SBC), Sitara AM3359 ARM Cortex-A8 MCU, 7" LCD Display, Rich Peripherals

SBC8600B WITH 7"LCD - Single Board Computer (SBC), Sitara AM3359 ARM Cortex-A8 MCU, 7" LCD Display, Rich Peripherals
SBC8600B WITH 7"LCD - Single Board Computer (SBC), Sitara AM3359 ARM Cortex-A8 MCU, 7" LCD Display, Rich Peripherals

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EMBEST EMBEST
Manufacturer Part No:
SBC8600B WITH 7"LCD
Order Code:
2362807
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Texas Instruments

:
Sitara - AM335x

:
ARM

:
Cortex-A8

:
AM3359

:
SBC SBC8600B, 7" LCD, 12V Power Supply, Serial & Net Cables, DVD, User Manual

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

SBC8600B WITH 7"LCD is an excellent high performance single board computer based on TI's 720MHz Sitara AM3359 ARM Cortex-A8 processor. It is driven by a tiny core board Mini8600B which has integrated AM3359 processor, DDR3, Nand Flash and brought out most of the features and signals of the AM3359 CPU through expansion pins. The core board is in combination with a carrier board to extend and provide more features through headers and connectors. Board comes with a rich set of communication peripherals including six serial ports (RS232, TTL, RS485), two 10/100/1000 Mbps Ethernet ports, two USB Host, USB OTG and CAN interfaces. The board also has LCD and touch screen interface, Audio input and output ports, RTC, Buzzer and more other interfaces. The SBC8600B board is a ready to run solution which is provided with Linux 3.2.0, Android 2.3 and WinCE 7 BSP.
  • TI AM3359 ARM Cortex-A8 microprocessor
  • TFT LCD interface
  • Two USB 2.0 OTG Ports With integrated PHY, high speed
  • Three inter integrated circuit (I2C) bus interfaces
  • UART interface, SPI interface, audio interface
  • Two 10/100/1000 Mb/s Ethernet MAC
  • A multichannel audio serial ports
  • Two 4 line SD/MMC card interfaces
  • GPMC bus
  • Serial port

Applications

Communications & Networking, Industrial, Building Automation, Consumer Electronics, Sensing & Instrumentation, Security

Contents

SBC8600B Board (including CPU board and expansion board), 7inch LCD, Power adapter, Cables, DVD.

Associated Products

Compare Selected

24 total stock globally

22 available for 4 - 5 business days delivery
2 available for 5 - 6 business days delivery

Available until stock is exhausted

$292.09 ( $335.90  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $292.09 ($335.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.