You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ENERGIZER 626148
Rechargeable Battery, Pack of 2, 1.2 V, Nickel Metal Hydride, 2.5 Ah, C
- Manufacturer:
- ENERGIZER ENERGIZER
- Manufacturer Part No:
- 626148
- Order Code:
- 8804192
- Product Range
- NH35 Series
- Also Known As:
- ENERGIZER NO. NH35, NH35-2500, HR14, NH35BP-2
- Technical Datasheet:
- 626148 Datasheet
Product Range Selector (NH35 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1.2V
- :
- Nickel Metal Hydride
- :
- 2.5Ah
- :
- C
- :
- Raised Positive and Flat Negative
- :
- 26.2mm
- :
- 50mm
- :
- -
- :
- -
- :
- 2
- :
- 60g
- :
- HR14
- :
- 1.2H3
- :
- NH35 Series
Technical Documents (2)
Product Overview
Applications
Power Management
Warnings
Also Known As
197 total stock globally
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Hazardous Item
There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 2
- 1+
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $13.30 ($15.30) | ( ) |
Quantity | Price (Incl GST) | Your Price |
---|
Pricing is unavailable. Please contact customer services.