You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SBS8

Rechargeable Battery, Powersafe, Single Cell, 12 V, Lead Acid, 7 Ah, Bolt

ENERSYS SBS8
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ENERSYS ENERSYS
Manufacturer Part No:
SBS8
Order Code:
207072702
Technical Datasheet:
SBS8   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
12V

:
Lead Acid

:
7Ah

:
-

:
Bolt

:
-

:
99mm

:
86mm

:
138mm

:
1

:
2.7kg
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
Product Overview

The SBS8 is a PowerSafe® SBS Rechargeable Battery with advanced pure lead plate technology. It is designed to cope with raised temperatures and harsh environments. It offers unrivalled choice and performance in compact and energy dense configurations. It is manufactured to the highest international standards and is ideal for reliable use in all wireless and fixed-line communication applications. It is also widely used in cable TV, emergency lighting, power generation and offshore applications.
  • High energy density
  • Long design life
  • Up to two year shelf life
  • Low maintenance and no water addition required
  • -40 to 50°C Operating temperature range

Applications

Power Management, Automotive, Industrial

Footnotes

Cells and Monoblocs can be mounted in any orientation except inverted.

2 total stock globally Need more?

2 AU stock available for next business day delivery

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

$418.47 ( $481.24  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $418.47 ($481.24)