You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

B43544A6477M000

Electrolytic Capacitor, Snap-in, 470 µF, 500 V, B43544 Series, ± 20%, Quick Connect, Snap-In

EPCOS B43544A6477M000

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B43544A6477M000
Order Code:
2434846
Product Range
B43544 Series
Technical Datasheet:
B43544A6477M000   Datasheet
See all Technical Docs

Product Range Selector (B43544 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
470µF

:
500V

:
B43544 Series

:
± 20%

:
Quick Connect, Snap-In

:
3000 hours @ 105°C

:
Polar

:
35mm

:
10mm

:
-40°C

:
105°C

:
55mm

:
0.18ohm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The B43544 series long life grade Aluminium Electrolytic Capacitor encapsulated in an aluminium case fully insulated with PVC. It has snap-in solder pins to hold component in place on PC-board, overload protection by safety vent on the case wall and minus pole marking on case surface, it is not insulated from case. It features high reliability, outstanding ripple current capability, extremely improved performance at high frequencies and very high CV. It is used in frequency converters, solar inverters, uninterruptible power supplies and professional power supplies. The version with additional PET insulation cap on terminal side available for insulating the capacitor from the PCB.
  • Charge-discharge proof, polar
  • Version with PET insulation available
  • Base cooling available for case sizes 30 x 35mm to 35 x 55mm
  • Optimized internal thermal resistance
  • Different case sizes available for each capacitance value
  • Capacitors with all insulation versions pass the needle flame test according to IEC 60695-11-5
  • 200 to 550VDC Rated voltage range
  • 47 to 2700µF Rated capacitance range

Applications

Industrial, Power Management, Medical

2 total stock globally Need more?

2 available for 5 - 8 business days delivery

$18.80 ( $21.62  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $18.80 ($21.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $17.88 ($20.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $16.93 ($19.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $14.10 ($16.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $13.71 ($15.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --