You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

B58031I5105M002

SMD Multilayer Ceramic Capacitor, CeraLink™, 1 µF, 500 V, SMD, ± 20%, LP Series

EPCOS B58031I5105M002
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B58031I5105M002
Order Code:
2470604
Product Range
AEC-Q200 LP Series
Technical Datasheet:
B58031I5105M002   Datasheet
See all Technical Docs

Product Range Selector (AEC-Q200 LP Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1µF

:
500V

:
SMD

:
± 20%

:
-

:
LP Series

:
-40°C

:
125°C

:
AEC-Q200

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The B58031I5105M002 is a CeraLink™ Multilayer Ceramic Capacitor for fast-switching semiconductors. High ripple current capability. Optimized for high frequencies up to several MHz. Increasing capacitance with DC bias up to operating voltage. RoHS-compatible PLZT ceramic (lead lanthanum zirconium titanate), copper inner electrodes, silver outer electrodes, silver-coated copper lead frame and epoxy resin adhesive.
  • Low equivalent serial inductance and resistance
  • Low power loss
  • Low dielectric absorption
  • High capacitance density
  • Minimised dielectric loss at high temperatures
  • High reliability

Applications

Industrial, Power Management, Automotive

No Longer Manufactured

$18.23 ( $20.96  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $18.23 ($20.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $17.32 ($19.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $13.76 ($15.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --