You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

B59810C0120A070 - 

PTC Thermistor, 2.6 ohm, Through Hole, 265 V, -25% to +25%, B59810 Series

B59810C0120A070 - PTC Thermistor, 2.6 ohm, Through Hole, 265 V, -25% to +25%, B59810 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B59810C0120A070
Order Code:
9753265
Product Range
B59810 Series
Technical Datasheet:
B59810C0120A070   Datasheet
See all Technical Docs

Product Information

:
2.6ohm
:
Through Hole
:
B59810 Series
:
265VAC
:
Over Current Protection, Short Circuit Protection
:
-25°C
:
125°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The B59810 series PTC Thermistor for overcurrent and short-circuit protection.
  • Coated thermistor disk
  • Manufacturer's logo, date code and type designation stamped on in white
  • High thermal stability
  • UL approval (E69802)
  • 5.0mm Lead spacing

Applications

Safety

Related Searches

47 total stock globally

47 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/12/19

$7.48 ( $8.60 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $7.48 ($8.60)