You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

B59930C0120A070 - 

PTC Thermistor, 1.65 ohm, Through Hole, 80 V, -25% to +25%, B59930 Series

B59930C0120A070 - PTC Thermistor, 1.65 ohm, Through Hole, 80 V, -25% to +25%, B59930 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B59930C0120A070
Order Code:
9753117
Product Range
B59930 Series
Technical Datasheet:
B59930C0120A070   Datasheet
See all Technical Docs

Product Information

:
1.65ohm
:
Through Hole
:
B59930 Series
:
80V
:
Over Current Protection, Short Circuit Protection
:
-40°C
:
125°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The B59930 series PTC Thermistor for overcurrent and short-circuit protection.
  • Lead-free terminals
  • 30mA up to 1A - Wide range of rated currents
  • UL approval
  • VDE approval for selected types (license number 104843)
  • IECQ certificate for selected types (file number 101-QA-2)
  • Leaded disk, coated

Applications

Safety

Related Searches

470 total stock globally

95 available for next business day delivery
375 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 6/01/20

$4.48 ( $5.15 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $4.48 ($5.15)
  ( )
5+ $4.27 ($4.91)
  ( )
10+ $4.06 ($4.67)
  ( )
50+ $3.27 ($3.76)
  ( )
100+ $2.78 ($3.20)
  ( )
250+ $2.71 ($3.12)
  ( )
500+ $2.28 ($2.62)