You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

B59965C0120A070 - 

PTC Thermistor, 1.2 ohm, Through Hole, 30 V, -25% to +25%, B59965 Series

B59965C0120A070 - PTC Thermistor, 1.2 ohm, Through Hole, 30 V, -25% to +25%, B59965 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B59965C0120A070
Order Code:
9753079
Product Range
B59965 Series
Technical Datasheet:
B59965C0120A070   Datasheet
See all Technical Docs

Product Information

:
1.2ohm
:
Through Hole
:
B59965 Series
:
30V
:
Over Current Protection, Short Circuit Protection
:
-40°C
:
125°C
:
AEC-Q200
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The B59965 series PTC Thermistor for overcurrent and short-circuit protection.
  • Lead-free terminals
  • Low resistance
  • For rated currents of up to 1.8A
  • UL approval
  • Qualification based on AEC-Q200
  • Leaded disk, coated

Applications

Automotive, Automotive

Related Searches

94 total stock globally

94 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 27/01/20

$2.43 ( $2.79 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.43 ($2.79)
  ( )
5+ $2.37 ($2.73)
  ( )
10+ $2.21 ($2.54)
  ( )
50+ $1.83 ($2.10)
  ( )
100+ $1.52 ($1.75)
  ( )
250+ $1.49 ($1.71)
  ( )
500+ $1.26 ($1.45)
  ( )
1000+ $1.11 ($1.28)