You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

B59975C0120A070 - 

PTC Thermistor, 1.8 ohm, Through Hole, 30 V, -25% to +25%, B59975 Series

B59975C0120A070 - PTC Thermistor, 1.8 ohm, Through Hole, 30 V, -25% to +25%, B59975 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B59975C0120A070
Order Code:
9753087
Product Range
B59975 Series
Technical Datasheet:
B59975C0120A070   Datasheet
See all Technical Docs

Product Information

:
1.8ohm
:
Through Hole
:
B59975 Series
:
30V
:
Over Current Protection, Short Circuit Protection
:
-40°C
:
125°C
:
AEC-Q200
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The B59975 series PTC Thermistor for overcurrent and short-circuit protection.
  • Lead-free terminals
  • Low resistance
  • Rated currents of up to 1.8A
  • UL approval
  • Qualification based on AEC-Q200
  • Leaded disk, coated

Applications

Automotive, Automotive

Related Searches

928 total stock globally

928 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/03/20

$2.44 ( $2.81  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.44 ($2.81)
  ( )
10+ $1.88 ($2.16)
  ( )
100+ $1.58 ($1.82)
  ( )
250+ $1.53 ($1.76)
  ( )
500+ $1.30 ($1.50)
  ( )
1000+ $1.14 ($1.31)
  ( )
2000+ $1.11 ($1.28)
  ( )
5000+ $1.02 ($1.17)
  ( )
10000+ $0.986 ($1.13)