You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

B59980C0120A070 - 

PTC Thermistor, 25 ohm, Through Hole, 80 V, -25% to +25%, B59980 Series

B59980C0120A070 - PTC Thermistor, 25 ohm, Through Hole, 80 V, -25% to +25%, B59980 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B59980C0120A070
Order Code:
9753168
Product Range
B59980 Series
Technical Datasheet:
B59980C0120A070   Datasheet
See all Technical Docs

Product Information

:
25ohm
:
Through Hole
:
B59980 Series
:
80V
:
Over Current Protection, Short Circuit Protection
:
-40°C
:
125°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The B59980 series PTC Thermistor for overcurrent and short-circuit protection.
  • Lead-free terminals
  • 30mA up to 1A - Wide range of rated currents
  • UL approval
  • VDE approval for selected types (license number 104843)
  • IECQ certificate for selected types (file number 101-QA-2)
  • Leaded disk, coated

Applications

Safety

Related Searches

673 total stock globally

673 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 9/12/19

$1.72 ( $1.98 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.72 ($1.98)
  ( )
5+ $1.65 ($1.90)
  ( )
10+ $1.56 ($1.79)
  ( )
50+ $1.29 ($1.48)
  ( )
100+ $1.07 ($1.23)
  ( )
250+ $1.04 ($1.20)
  ( )
500+ $0.88 ($1.01)
  ( )
1000+ $0.773 ($0.89)
  ( )
5000+ $0.693 ($0.80)