You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

B59985C0120A070 - 

PTC Thermistor, 4.6 ohm, Through Hole, 30 V, -25% to +25%, B59985 Series

B59985C0120A070 - PTC Thermistor, 4.6 ohm, Through Hole, 30 V, -25% to +25%, B59985 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B59985C0120A070
Order Code:
9753095
Product Range
B59985 Series
Technical Datasheet:
B59985C0120A070   Datasheet
See all Technical Docs

Product Information

:
4.6ohm
:
Through Hole
:
B59985 Series
:
30V
:
Over Current Protection, Short Circuit Protection
:
-40°C
:
125°C
:
AEC-Q200
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The B59985 series PTC Thermistor for overcurrent and short-circuit protection.
  • Lead-free terminals
  • Low resistance
  • Rated currents of up to 1.8A
  • UL approval
  • Qualification based on AEC-Q200
  • Leaded disk, coated

Applications

Automotive, Automotive

Related Searches

34 total stock globally

34 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

1,500 will be available for delivery on 22/02/20

More stock available week commencing 24/02/20

$2.14 ( $2.46  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.14 ($2.46)
  ( )
5+ $2.07 ($2.38)
  ( )
10+ $1.94 ($2.23)
  ( )
50+ $1.61 ($1.85)
  ( )
100+ $1.34 ($1.54)
  ( )
250+ $1.31 ($1.51)
  ( )
500+ $1.10 ($1.26)
  ( )
1000+ $0.968 ($1.11)
  ( )
5000+ $0.868 ($1.00)