You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

B59990C0120A070 - 

PTC Thermistor, 55 ohm, Through Hole, 80 V, -25% to +25%, B59990 Series

B59990C0120A070 - PTC Thermistor, 55 ohm, Through Hole, 80 V, -25% to +25%, B59990 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B59990C0120A070
Order Code:
9753176
Product Range
B59990 Series
Technical Datasheet:
B59990C0120A070   Datasheet
See all Technical Docs

Product Information

:
55ohm
:
Through Hole
:
B59990 Series
:
80V
:
Over Current Protection, Short Circuit Protection
:
-40°C
:
125°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The B59990 series PTC Thermistor for overcurrent and short-circuit protection.
  • Lead-free terminals
  • 30mA up to 1A - Wide range of rated currents
  • UL approval
  • VDE approval for selected types (license number 104843)
  • IECQ certificate for selected types (file number 101-QA-2)
  • Leaded disk, coated

Applications

Safety

Related Searches

100 total stock globally

100 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 4/11/19

$1.95 ( $2.24 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.95 ($2.24)
  ( )
5+ $1.89 ($2.17)
  ( )
10+ $1.76 ($2.02)
  ( )
50+ $1.46 ($1.68)
  ( )
100+ $1.22 ($1.40)
  ( )
250+ $1.19 ($1.37)
  ( )
500+ $1.00 ($1.15)
  ( )
1000+ $0.88 ($1.01)
  ( )
5000+ $0.789 ($0.91)