You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

B59995C0120A070 - 

PTC Thermistor, 13 ohm, Through Hole, 30 V, -25% to +25%, B59995 Series

B59995C0120A070 - PTC Thermistor, 13 ohm, Through Hole, 30 V, -25% to +25%, B59995 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B59995C0120A070
Order Code:
9753109
Product Range
B59995 Series
Technical Datasheet:
B59995C0120A070   Datasheet
See all Technical Docs

Product Information

:
13ohm
:
Through Hole
:
B59995 Series
:
30V
:
Over Current Protection, Short Circuit Protection
:
-40°C
:
125°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The B59995 series PTC Thermistor for overcurrent and short-circuit protection.
  • Lead-free terminals
  • Low resistance
  • Rated currents of up to 1.8A
  • UL approval
  • Qualification based on AEC-Q200
  • Leaded disk, coated

Applications

Safety, Automotive

Related Searches

333 total stock globally

333 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 23/12/19

$1.85 ( $2.13 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.85 ($2.13)
  ( )
5+ $1.79 ($2.06)
  ( )
10+ $1.68 ($1.93)
  ( )
50+ $1.39 ($1.60)
  ( )
100+ $1.17 ($1.35)
  ( )
250+ $1.13 ($1.30)
  ( )
500+ $0.955 ($1.10)
  ( )
1000+ $0.839 ($0.96)
  ( )
5000+ $0.752 ($0.86)