You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

B78148S1682K000 - 

RF Choke, Inductor, B78148S BC Series, 6.8 µH, 670 mA, 0.51 ohm, ± 10%, 75 MHz

B78148S1682K000 - RF Choke, Inductor, B78148S BC Series, 6.8 µH, 670 mA, 0.51 ohm, ± 10%, 75 MHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B78148S1682K000
Order Code:
1644263
Product Range
B78148S BC Series
Technical Datasheet:
B78148S1682K000   Datasheet
See all Technical Docs

Product Information

:
B78148S BC Series
:
6.8µH
:
670mA
:
0.51ohm
:
± 10%
:
75MHz
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The B78148S BC series RF Choke with ferrite drum bobbin core and flame-retardant lacquer coating. It has enamel copper wire winding and copper base. It is suitable for RF blocking and filtering, decoupling and interference suppression.
  • Wide inductance range
  • Suitable for general-purpose application
  • Suitable for wave soldering
  • 1 to 4700µH Rated inductance
  • 55 to 1200mA Rated current range

Applications

Power Management, Industrial, Automotive, RF Communications, Lighting

Related Searches

885 total stock globally

885 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 25/05/20

$0.679 ( $0.78  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price (Incl GST) Your Price
 
 
5+ $0.679 ($0.78)
  ( )
100+ $0.491 ($0.56)
  ( )
500+ $0.43 ($0.49)
  ( )
1000+ $0.348 ($0.40)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.