You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

B78148S1682K000 - 

RF Choke, Inductor, B78148S BC Series, 6.8 µH, 670 mA, 0.51 ohm, ± 10%, 75 MHz

B78148S1682K000 - RF Choke, Inductor, B78148S BC Series, 6.8 µH, 670 mA, 0.51 ohm, ± 10%, 75 MHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B78148S1682K000
Order Code:
1644263
Product Range
B78148S BC Series
Technical Datasheet:
B78148S1682K000   Datasheet
See all Technical Docs

Product Information

:
B78148S BC Series
:
6.8µH
:
670mA
:
0.51ohm
:
± 10%
:
75MHz
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The B78148S BC series RF Choke with ferrite drum bobbin core and flame-retardant lacquer coating. It has enamel copper wire winding and copper base. It is suitable for RF blocking and filtering, decoupling and interference suppression.
  • Wide inductance range
  • Suitable for general-purpose application
  • Suitable for wave soldering
  • 1 to 4700µH Rated inductance
  • 55 to 1200mA Rated current range

Applications

Power Management, Industrial, Automotive, RF Communications, Lighting

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Related Searches

935 total stock globally

935 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/03/20

$0.686 ( $0.79 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price (Incl GST) Your Price
 
 
5+ $0.686 ($0.79)
  ( )
100+ $0.497 ($0.57)
  ( )
500+ $0.434 ($0.50)
  ( )
1000+ $0.351 ($0.40)