You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ERSA 0135CDK

Soldering Iron, 16.5 V, 80 W, 450 °C, i-TOOL PICO MK2 Series

ERSA 0135CDK
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ERSA ERSA
Manufacturer Part No:
0135CDK
Order Code:
424693401
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
0135CDK   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
16.5V

:
80W

:
450°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

  • i-TOOL PICO MK2 powerful soldering iron for i-CON PICO MK2 soldering station
  • Fast heat up and heat recovery: from room temperature to 350 °C in approx. 9seconds
  • Ultra light weight iron: less than 30g (without cable)
  • Adjustable process window and process window alarm
  • Three setable energy levels for dynamic performance
  • Automatic standby sensor
  • Calibration data is stored in the individual tool
  • Ultra wide range of standard and special soldering tips (142 series)
  • 16.5VAC nominal voltage, 80W (350°C) power rating
  • Temperature range from 150 to 450°C

3 total stock globally Need more?

3 UK stock available for 5-8 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$165.35 ( $190.15  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $165.35 ($190.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --