You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1620-3H 5A - 

Fuse, Automotive, Resettable, 5 A, 24 V, 13.3mm x 7mm x 37.7mm, MINI Series

1620-3H 5A - Fuse, Automotive, Resettable, 5 A, 24 V, 13.3mm x 7mm x 37.7mm, MINI Series
1620-3H 5A - Fuse, Automotive, Resettable, 5 A, 24 V, 13.3mm x 7mm x 37.7mm, MINI Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ETA ETA
Manufacturer Part No:
1620-3H 5A
Order Code:
1842958
Product Range
MINI Series
Technical Datasheet:
1620-3H 5A   Datasheet
See all Technical Docs

Product Information

:
-
:
5A
:
24V
:
13.3mm x 7mm x 37.7mm
:
MINI Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MINI series Blade Fuse with single pole miniature circuit breaker designed for automotive application. It fits into fuse blocks designed to ISO 8820-3, type F. The automatic reset (for DC 12 V only) and open circuit (modified reset to SAE) version optional. The Open circuit version ensures contacts staying open as long as power is on. The circuit breaker will reset after the load is removed. The Current ratings correspond to those of blade fuses. The blade fuse and circuit breaker of the same colour have the same rating to meets the requirements of SAE J553.
  • -40 to 85°C Ambient temperature range
  • Shock and vibration proof

Applications

Safety, Industrial, Automotive

Associated Products

Compare Selected

Related Searches

3 total stock globally

3 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 23/12/19

$12.42 ( $14.28  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $12.42 ($14.28)
  ( )
10+ $11.55 ($13.28)