You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ETAL P2781

Line Matching Transformer, V.22 / V.32 Modems, 100uA

ETAL P2781
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ETAL ETAL
Manufacturer Part No:
P2781
Order Code:
113084701
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
P2781   Datasheet
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
4dB

:
245ohm

:
100µA

:
3.88kVrms

:
Surface Mount

:
-25°C

:
85°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

100uA micro profile SMD line matching transformer is specifically designed to be easily matched to both 600 ohm and complex impedance telephone lines, using a minimum of external components. This transformer is ideal for voice telecommunications applications and for data communications to V.32bis (14,400 bits/second), V.34 applications to 28,800bits/second data rates.
  • Insertion loss is 2dB
  • Return loss is 18dB
  • 7mm seated height
  • Vacuum encapsulated
  • IEC 60950 and UL 60950 certified
  • UL recognized component

2,397 total stock globally Need more?

2,397 UK stock available for 5-8 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$7.29 ( $8.38  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $7.29 ($8.38)