You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SF-03-250-S - 

Heat Pipe, Heat Pipe, Copper, Round, 6 W, Copper, 250 mm

SF-03-250-S - Heat Pipe, Heat Pipe, Copper, Round, 6 W, Copper, 250 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SF-03-250-S
Order Code:
2466924
Product Range
SPREADFAST Series
Technical Datasheet:
SF-03-250-S   Datasheet
See all Technical Docs

Product Information

:
Round
:
6W
:
Copper
:
250mm
:
-
:
-
:
3mm
:
SPREADFAST Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SF-03-250-S is a Heat Pipe made of copper C1020 with sintered wick.
  • De-ionised water working fluid
  • 71W Maximum heat transfer

Applications

HVAC, Thermal Management

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 6/01/20

Contact me when back in stock

$12.69 ( $14.59  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $12.69 ($14.59)
  ( )
5+ $12.34 ($14.19)
  ( )
10+ $11.75 ($13.51)
  ( )
25+ $11.31 ($13.01)