You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SF-08-150-S - 

Heat Pipe, Heat Pipe, Copper, Round, 71 W, Copper, 150 mm

SF-08-150-S - Heat Pipe, Heat Pipe, Copper, Round, 71 W, Copper, 150 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SF-08-150-S
Order Code:
2466933
Product Range
SPREADFAST Series
Technical Datasheet:
SF-08-150-S   Datasheet
See all Technical Docs

Product Information

:
Round
:
71W
:
Copper
:
150mm
:
-
:
-
:
8mm
:
SPREADFAST Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SF-08-150-S is a Heat Pipe made of copper C1020 with sintered wick.
  • De-ionised water working fluid
  • 71W Maximum heat transfer

Applications

HVAC, Thermal Management

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 6/01/20

Contact me when back in stock

$18.19 ( $20.92  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $18.19 ($20.92)
  ( )
5+ $17.71 ($20.37)
  ( )
10+ $16.84 ($19.37)
  ( )
25+ $16.08 ($18.49)