You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

FLEX001 - 

DSPIC, FLEX LIGHT, BASE BOARD

FLEX001 - DSPIC, FLEX LIGHT, BASE BOARD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EVIDENCE EVIDENCE
Manufacturer Part No:
FLEX001
Order Code:
1571910
Technical Datasheet:
FLEX001   Datasheet
See all Technical Docs

Product Overview

The FLEX001 is a FLEX light version base board. FLEX is an embedded board which can be used by all the developers who want to fully exploit the potential of the latest Microchip micro controllers , the dsPIC (R) DSC family. The FLEX base board is designed to export all the connections of a standard Microchip dsPIC (R) DSC micro controller. The board connections use the standard 2.54mm pitch, this feature make it easy the usage of custom, home made daughter boards. The light FLEX base board has been designed to be as compact as possible. The light versions uses a simplified power supply circuitry and thus requires a more careful power supply than the full version. Moreover, there is no integrated USB programming capability. The power supply of the light FLEX base board varies in the range of 9Vdc to 12Vdc.
  • Robust electronic design
  • Modular architecture
  • Availability of a growing number of application notes
  • The full support of the Erika enterprise real time kernel from Evidence Srl
  • Availability of a code generator which is able to generate C code from a Scilab/S- cicos design
  • Main components of board: dsPIC (R) DSC, socket for the 100 pin PIM, ICD2 connector, USB connector

Applications

Sensing & Instrumentation, Robotics, Wireless, Communications & Networking

Product Information

:
Microchip
:
-
:
-
:
Communication & Networking
:
FLEX Light Base Board
:
-
:
Board, CD
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

$200.64 ( $230.74 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $200.64 ($230.74)